
GMC10X7R102J200NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R102J200NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R102J200NTCT-ND - Cut Tape (CT) 4713-GMC10X7R102J200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R102J200NT |
Description | CAP0603 X7R 1000PF 5% 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C102J2RACTU | KEMET | 181 | 399-C0603C102J2RACTUCT-ND | 9,87000 Kč | Parametric Equivalent |
| CC0603JRX7RABB102 | YAGEO | 5 680 | 13-CC0603JRX7RABB102CT-ND | 6,93000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 1,93200 Kč | 19,32 Kč |
| 50 | 1,36060 Kč | 68,03 Kč |
| 100 | 1,18640 Kč | 118,64 Kč |
| 500 | 0,89494 Kč | 447,47 Kč |
| 1 000 | 0,80527 Kč | 805,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,67115 Kč | 2 684,60 Kč |
| 8 000 | 0,62144 Kč | 4 971,52 Kč |
| 12 000 | 0,59655 Kč | 7 158,60 Kč |
| 20 000 | 0,56898 Kč | 11 379,60 Kč |
| 28 000 | 0,55287 Kč | 15 480,36 Kč |
| 40 000 | 0,53738 Kč | 21 495,20 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

