0.47 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02X5R474K6R3NT

DigiKey Part Number
4713-GMC02X5R474K6R3NTTR-ND - Tape & Reel (TR)
4713-GMC02X5R474K6R3NTCT-ND - Cut Tape (CT)
4713-GMC02X5R474K6R3NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02X5R474K6R3NT
Description
CAP0201 X5R .47UF 10% 6.3V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0201X474K6R3CTWalsin Technology Corporation14 5591292-0201X474K6R3CT-ND2,10000 KčParametric Equivalent
CC0201KRX5R5BB474YAGEO222 246311-1591-1-ND3,99000 KčParametric Equivalent
CL03A474KQ3NNNCSamsung Electro-Mechanics2 201 8841276-1337-1-ND2,52000 KčParametric Equivalent
CL03A474KQ3NNNHSamsung Electro-Mechanics71 4481276-6445-1-ND2,52000 KčParametric Equivalent
GRM033R60J474KE90JMurata Electronics64 960490-GRM033R60J474KE90JCT-ND2,10000 KčParametric Equivalent
In-Stock: 14 980
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,52500 Kč5,25 Kč
500,35280 Kč17,64 Kč
1000,30030 Kč30,03 Kč
5000,21208 Kč106,04 Kč
1 0000,18478 Kč184,78 Kč
2 5000,15622 Kč390,55 Kč
5 0000,13909 Kč695,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,11804 Kč1 770,60 Kč
30 0000,10776 Kč3 232,80 Kč
45 0000,10261 Kč4 617,45 Kč
75 0000,09692 Kč7 269,00 Kč
105 0000,09360 Kč9 828,00 Kč
150 0000,09040 Kč13 560,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč