1776-C48 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1776-C48

DigiKey Part Number
683-1776-C48-ND
Manufacturer
Manufacturer Product Number
1776-C48
Description
RES NETWORK 5 RES MULT OHM 12SIP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1k, 10k, 101k, 1M, 10M Ohm ±0.1% 62.5mW Power Per Element Decade Resistor 5 Resistor Network/Array ±30ppm/°C 12-SIP, 7 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Caddock Electronics Inc.
Series
Packaging
Bulk
Part Status
Active
Circuit Type
Decade Resistor
Resistance (Ohms)
1k, 10k, 101k, 1M, 10M
Tolerance
±0.1%
Number of Resistors
5
Resistor Matching Ratio
±0.1%
Resistor-Ratio-Drift
±10ppm/°C
Number of Pins
7
Power Per Element
62.5mW
Temperature Coefficient
±30ppm/°C
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Applications
Voltage Divider (TCR Matched)
Mounting Type
Through Hole
Package / Case
12-SIP, 7 Leads
Supplier Device Package
-
Size / Dimension
1.200" L x 0.110" W (30.48mm x 2.79mm)
Height - Seated (Max)
0.550" (13.97mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1538,66000 Kč538,66 Kč
10383,83400 Kč3 838,34 Kč
25341,98680 Kč8 549,67 Kč
50315,80780 Kč15 790,39 Kč
100293,56760 Kč29 356,76 Kč
250269,22776 Kč67 306,94 Kč
500254,01186 Kč127 005,93 Kč
Manufacturers Standard Package
Unit Price without VAT:538,66000 Kč
Unit Price with VAT:651,77860 Kč