



CM-USB16MCS | |
|---|---|
DigiKey Part Number | 2671-CM-USB16MCS-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-USB16MCS |
Description | 2FT. MOUNTABLE USB 16 PORT CHARG |
Customer Reference | |
Detailed Description | USB Hub 16 Port |
Datasheet | Datasheet |
EDA/CAD Models | CM-USB16MCS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Number of Ports | 16 | |
Data Rate (Max) | - | |
Voltage - Input | 100 ~ 240VAC | |
Mounting Type | Rack Mount or DIN Rail | |
Features | Portable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 249,29000 Kč | 5 249,29 Kč |
| 10 | 4 724,34000 Kč | 47 243,40 Kč |
| 25 | 4 461,86520 Kč | 111 546,63 Kč |
| 99 | 4 199,39000 Kč | 415 739,61 Kč |
| Unit Price without VAT: | 5 249,29000 Kč |
|---|---|
| Unit Price with VAT: | 6 351,64090 Kč |





