
CM-271002BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-271002BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-271002BSTK |
Description | CABLE ASSY DB09 |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Yellow Receptacle, Female Sockets to Receptacle, Female Sockets |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB9 | |
Number of Positions | 9 | |
Color | Yellow | |
Contact Finish | Gold, Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,73000 Kč | 58,73 Kč |
| 10 | 52,83600 Kč | 528,36 Kč |
| 25 | 49,88840 Kč | 1 247,21 Kč |
| 99 | 46,94152 Kč | 4 647,21 Kč |
| Unit Price without VAT: | 58,73000 Kč |
|---|---|
| Unit Price with VAT: | 71,06330 Kč |











