New at DigiKey
DB9-MFRS232-PP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DB9-MFRS232-PP
DB9-MFRS232-PP
DB9-MFRS232-PP

DB9-MFRS232-PP

DigiKey Part Number
2671-DB9-MFRS232-PP-ND
Manufacturer
Manufacturer Product Number
DB9-MFRS232-PP
Description
RS232 Null Modem DB9 Male to DB9
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coolgear
Series
*
Packaging
Retail Package
Part Status
Active
Type
Serial
Convert From (Adapter End)
D-Sub 09 Pos (DB9) Male
Convert To (Adapter End)
USB - B 2.0 Female
Interface
RS-232
Features
-
Utilized IC / Part
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1138,30000 Kč138,30 Kč
Unit Price without VAT:138,30000 Kč
Unit Price with VAT:167,34300 Kč