



CM-184063BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-184063BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-184063BSTK |
Description | 15Ft DisplayPort Male/Male Cable |
Customer Reference | |
Detailed Description | Cable Assembly 15.0' (4.57m) |
Datasheet | Datasheet |
Category | Length 15.0' (4.57m) |
Manufacturer CableMAX | 1st Connector Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Cable Type Round |
1st Connector Type DisplayPort Male | Color Black |
2nd Connector Type DisplayPort Male | Usage Multi Media |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 450,27000 Kč | 450,27 Kč |
| 10 | 405,22200 Kč | 4 052,22 Kč |
| 25 | 382,69840 Kč | 9 567,46 Kč |
| 99 | 360,17444 Kč | 35 657,27 Kč |
| Unit Price without VAT: | 450,27000 Kč |
|---|---|
| Unit Price with VAT: | 544,82670 Kč |




