



CM-184062BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-184062BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-184062BSTK |
Description | 10Ft DisplayPort Male/Male Cable |
Customer Reference | |
Detailed Description | Cable Assembly 10.0' (3.05m) |
Datasheet | Datasheet |
Category | Length 10.0' (3.05m) |
Manufacturer CableMAX | 1st Connector Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Cable Type Round |
1st Connector Type DisplayPort Male | Color Black |
2nd Connector Type DisplayPort Male | Usage Multi Media |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 367,89000 Kč | 367,89 Kč |
| 10 | 331,18500 Kč | 3 311,85 Kč |
| 25 | 312,62400 Kč | 7 815,60 Kč |
| 99 | 294,27111 Kč | 29 132,84 Kč |
| Unit Price without VAT: | 367,89000 Kč |
|---|---|
| Unit Price with VAT: | 445,14690 Kč |




