



CM-184060BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-184060BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-184060BSTK |
Description | 3Ft DisplayPort Male/Male Cable |
Customer Reference | |
Detailed Description | Cable Assembly 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer CableMAX | 1st Connector Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Cable Type Round |
1st Connector Type DisplayPort Male | Color Black |
2nd Connector Type DisplayPort Male | Usage Multi Media |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,82000 Kč | 258,82 Kč |
| 10 | 232,95600 Kč | 2 329,56 Kč |
| 25 | 220,02560 Kč | 5 500,64 Kč |
| 99 | 207,09515 Kč | 20 502,42 Kč |
| Unit Price without VAT: | 258,82000 Kč |
|---|---|
| Unit Price with VAT: | 313,17220 Kč |




