



CM-100611BLBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100611BLBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100611BLBSTK |
Description | 100Ft Cat5E Shielded (FTP) Ether |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 100.00' (30.48m) | |
Shielding | Shielded | |
Color | Blue | |
Features | Booted | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 106,07000 Kč | 1 106,07 Kč |
| 10 | 995,46600 Kč | 9 954,66 Kč |
| 25 | 940,26640 Kč | 23 506,66 Kč |
| 99 | 884,85838 Kč | 87 600,98 Kč |
| Unit Price without VAT: | 1 106,07000 Kč |
|---|---|
| Unit Price with VAT: | 1 338,34470 Kč |











