



CM-100605PUBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100605PUBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100605PUBSTK |
Description | 7Ft Cat5E Shielded (FTP) Etherne |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Shielded | |
Color | Purple | |
Features | Booted | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,04000 Kč | 129,04 Kč |
| 10 | 116,19600 Kč | 1 161,96 Kč |
| 25 | 109,67040 Kč | 2 741,76 Kč |
| 99 | 103,14505 Kč | 10 211,36 Kč |
| Unit Price without VAT: | 129,04000 Kč |
|---|---|
| Unit Price with VAT: | 156,13840 Kč |











