



Y97ST24B8QBFP | |
|---|---|
DigiKey Part Number | CKN10590TR-ND - Tape & Reel (TR) CKN10590CT-ND - Cut Tape (CT) CKN10590DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y97ST24B8QBFP |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | Y97ST24B8QBFP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.40mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 3.50mm x 2.60mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 450gf | |
Ingress Protection | - | |
Features | Grounding Pin | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.15mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,94000 Kč | 22,94 Kč |
| 10 | 19,53400 Kč | 195,34 Kč |
| 25 | 18,16200 Kč | 454,05 Kč |
| 100 | 16,18960 Kč | 1 618,96 Kč |
| 250 | 14,99856 Kč | 3 749,64 Kč |
| 500 | 14,17380 Kč | 7 086,90 Kč |
| 1 000 | 13,41916 Kč | 13 419,16 Kč |
| 2 500 | 12,53224 Kč | 31 330,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 500 | 10,15663 Kč | 96 487,99 Kč |
| Unit Price without VAT: | 22,94000 Kč |
|---|---|
| Unit Price with VAT: | 27,75740 Kč |










