

PTS840ESDGMPSMTR LFS | |
|---|---|
DigiKey Part Number | CKN10884TR-ND - Tape & Reel (TR) CKN10884CT-ND - Cut Tape (CT) CKN10884DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS840ESDGMPSMTR LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PTS840ESDGMPSMTR LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 4.70mm x 2.90mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | Board Guide, Grounding Pin | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 11,96900 Kč | 119,69 Kč |
| 25 | 11,15400 Kč | 278,85 Kč |
| 100 | 9,95310 Kč | 995,31 Kč |
| 250 | 9,21980 Kč | 2 304,95 Kč |
| 500 | 8,70536 Kč | 4 352,68 Kč |
| 1 000 | 8,23080 Kč | 8 230,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 7,48027 Kč | 26 180,94 Kč |
| 7 000 | 7,12450 Kč | 49 871,50 Kč |
| 10 500 | 6,93544 Kč | 72 822,12 Kč |
| 17 500 | 6,71632 Kč | 117 535,60 Kč |
| 24 500 | 6,58320 Kč | 161 288,40 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |








