PTS820
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTS820

Y97MT26B2CBFP

DigiKey Part Number
CKN10506TR-ND - Tape & Reel (TR)
CKN10506CT-ND - Cut Tape (CT)
CKN10506DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Y97MT26B2CBFP
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
1.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
3.90mm x 2.90mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.20mm
Mechanical Life
200,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 140 057
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,31000 Kč18,31 Kč
1015,59800 Kč155,98 Kč
2514,50760 Kč362,69 Kč
10012,94360 Kč1 294,36 Kč
25011,98924 Kč2 997,31 Kč
50011,32448 Kč5 662,24 Kč
1 00010,71445 Kč10 714,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,38379 Kč25 151,37 Kč
6 0007,98900 Kč47 934,00 Kč
9 0007,97269 Kč71 754,21 Kč
Manufacturers Standard Package
Unit Price without VAT:18,31000 Kč
Unit Price with VAT:22,15510 Kč