



Y31C43445FPLFG | |
|---|---|
DigiKey Part Number | 108-Y31C43445FPLFGTR-ND - Tape & Reel (TR) 108-Y31C43445FPLFGCT-ND - Cut Tape (CT) 108-Y31C43445FPLFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y31C43445FPLFG |
Description | SWITCH TACTILE SPST-NO 0.01A 32V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | Y31C43445FPLFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.01A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.20mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 300gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Actuator Material | - | |
Switch Travel | 0.75mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,57000 Kč | 35,57 Kč |
| 10 | 30,01700 Kč | 300,17 Kč |
| 25 | 27,87040 Kč | 696,76 Kč |
| 100 | 24,82640 Kč | 2 482,64 Kč |
| 250 | 23,01608 Kč | 5 754,02 Kč |
| 500 | 21,77286 Kč | 10 886,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,64331 Kč | 20 643,31 Kč |
| 2 000 | 19,62850 Kč | 39 257,00 Kč |
| 3 000 | 19,08709 Kč | 57 261,27 Kč |
| 5 000 | 18,45790 Kč | 92 289,50 Kč |
| 7 000 | 18,07467 Kč | 126 522,69 Kč |
| 10 000 | 17,69440 Kč | 176 944,00 Kč |
| Unit Price without VAT: | 35,57000 Kč |
|---|---|
| Unit Price with VAT: | 43,03970 Kč |











