



Y31C42441FPLFS | |
|---|---|
DigiKey Part Number | CKN9197TR-ND - Tape & Reel (TR) CKN9197CT-ND - Cut Tape (CT) CKN9197DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y31C42441FPLFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.20mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 400gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.75mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,41970 Kč | 7 419,70 Kč |
| 2 000 | 7,03112 Kč | 14 062,24 Kč |
| 3 000 | 6,82174 Kč | 20 465,22 Kč |
| 5 000 | 6,57674 Kč | 32 883,70 Kč |
| 7 000 | 6,42657 Kč | 44 985,99 Kč |
| 10 000 | 6,39394 Kč | 63 939,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,74000 Kč | 14,74 Kč |
| 10 | 12,69300 Kč | 126,93 Kč |
| 25 | 11,82160 Kč | 295,54 Kč |
| 100 | 10,55450 Kč | 1 055,45 Kč |
| 250 | 9,77564 Kč | 2 443,91 Kč |
| 500 | 9,23126 Kč | 4 615,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,56000 Kč | 14,56 Kč |
| 10 | 12,54600 Kč | 125,46 Kč |
| 25 | 11,68480 Kč | 292,12 Kč |
| 100 | 10,43210 Kč | 1 043,21 Kč |
| 250 | 9,66232 Kč | 2 415,58 Kč |
| 500 | 9,12426 Kč | 4 562,13 Kč |
| Unit Price without VAT: | 14,56000 Kč |
|---|---|
| Unit Price with VAT: | 17,61760 Kč |









