KSC422G 70SH LFS PF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KSC422G 70SH LFS PF
KSC422G 70SH LFS PF
KSC422G 70SH LFS PF

Y31CJ244LFPLFS

DigiKey Part Number
CKN11983TR-ND - Tape & Reel (TR)
CKN11983CT-ND - Cut Tape (CT)
CKN11983DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Y31CJ244LFPLFS
Description
SWITCH TACTILE SPST-NO 0.05A 32V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
Y31CJ244LFPLFS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 32VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
5.20mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
6.20mm x 6.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
408gf
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Silicone Rubber
Switch Travel
0.75mm
Mechanical Life
1,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 679
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,85836 Kč8 858,36 Kč
2 0008,39522 Kč16 790,44 Kč
3 0008,14576 Kč24 437,28 Kč
5 0007,85389 Kč39 269,45 Kč
7 0007,67504 Kč53 725,28 Kč
10 0007,49665 Kč74 966,50 Kč
25 0007,08918 Kč177 229,50 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
115,16000 Kč15,16 Kč
1013,03000 Kč130,30 Kč
2512,14160 Kč303,54 Kč
10010,83440 Kč1 083,44 Kč
25010,03580 Kč2 508,95 Kč
5009,47714 Kč4 738,57 Kč
Digi-Reel®
QuantityUnit PriceExt Price
114,98000 Kč14,98 Kč
1012,87900 Kč128,79 Kč
2512,00080 Kč300,02 Kč
10010,70880 Kč1 070,88 Kč
2509,91948 Kč2 479,87 Kč
5009,36728 Kč4 683,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:14,98000 Kč
Unit Price with VAT:18,12580 Kč