
TL3145BF180QJ | |
|---|---|
DigiKey Part Number | 141-TL3145BF180QJTR-ND - Tape & Reel (TR) 141-TL3145BF180QJCT-ND - Cut Tape (CT) 141-TL3145BF180QJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3145BF180QJ |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3145BF180QJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.20mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.45mm x 6.45mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 180gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.15mm | |
Mechanical Life | 3,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,40400 Kč | 64,04 Kč |
| 25 | 5,98040 Kč | 149,51 Kč |
| 100 | 5,35450 Kč | 535,45 Kč |
| 250 | 4,96224 Kč | 1 240,56 Kč |
| 500 | 4,68256 Kč | 2 341,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,42176 Kč | 4 421,76 Kč |
| 2 000 | 4,18165 Kč | 8 363,30 Kč |
| 3 000 | 4,05114 Kč | 12 153,42 Kč |
| 5 000 | 3,89744 Kč | 19 487,20 Kč |
| 7 000 | 3,80265 Kč | 26 618,55 Kč |
| 10 000 | 3,70774 Kč | 37 077,40 Kč |
| 25 000 | 3,48930 Kč | 87 232,50 Kč |
| 50 000 | 3,34702 Kč | 167 351,00 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |







