



Y31341445FPLFS | |
|---|---|
DigiKey Part Number | CKN12187TR-ND - Tape & Reel (TR) CKN12187CT-ND - Cut Tape (CT) CKN12187DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y31341445FPLFS |
Description | SWITCH TACTILE SPDT 0.05A 32V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPDT Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | Y31341445FPLFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.20mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 484gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Silicone Rubber | |
Switch Travel | 0.85mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,70000 Kč | 42,70 Kč |
| 10 | 35,95300 Kč | 359,53 Kč |
| 25 | 33,36120 Kč | 834,03 Kč |
| 100 | 29,71400 Kč | 2 971,40 Kč |
| 250 | 27,55892 Kč | 6 889,73 Kč |
| 500 | 26,08374 Kč | 13 041,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,74833 Kč | 24 748,33 Kč |
| 2 000 | 23,55175 Kč | 47 103,50 Kč |
| 3 000 | 22,91467 Kč | 68 744,01 Kč |
| 5 000 | 22,17545 Kč | 110 877,25 Kč |
| 7 000 | 21,72575 Kč | 152 080,25 Kč |
| Unit Price without VAT: | 42,70000 Kč |
|---|---|
| Unit Price with VAT: | 51,66700 Kč |










