Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
KMS231GPLFS
KMS231GPLFS

KMS231GP LFS

DigiKey Part Number
108-KMS231GPLFSTR-ND - Tape & Reel (TR)
108-KMS231GPLFSCT-ND - Cut Tape (CT)
108-KMS231GPLFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KMS231GP LFS
Description
SWITCH TACTILE SPST-NO 0.05A 50V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
KMS231GP LFS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 50VDC
Actuator Type
Rectangular Button
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
-
Actuator Orientation
Side Actuated
Termination Style
Gull Wing
Outline
4.60mm x 2.80mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
300gf
Ingress Protection
IP40
Features
Board Guide
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.30mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 260 573
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
1011,90600 Kč119,06 Kč
2511,10360 Kč277,59 Kč
1009,90900 Kč990,90 Kč
2509,17864 Kč2 294,66 Kč
5008,66672 Kč4 333,36 Kč
1 0008,19405 Kč8 194,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,53114 Kč22 593,42 Kč
6 0007,16756 Kč43 005,36 Kč
9 0006,97402 Kč62 766,18 Kč
15 0006,74949 Kč101 242,35 Kč
21 0006,61290 Kč138 870,90 Kč
30 0006,47751 Kč194 325,30 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč