Dip Switch SPST 1 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 1 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
TDA01H0SB1R
TDA01H0SB1R

TDA01H0SB1R

DigiKey Part Number
CKN10538TR-ND - Tape & Reel (TR)
CKN10538CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TDA01H0SB1R
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 1 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
TDA01H0SB1R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
C&K
Height Above Board
0.091" (2.30mm)
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Termination Style
Gull Wing
Part Status
Active
Pitch
0.050" (1.27mm), Half
Circuit
SPST
Washable
Yes
Number of Positions
1
Features
Tape Seal
Current Rating (Amps)
25mA
Operating Temperature
-40°C ~ 85°C
Voltage Rating
24VDC
Body Material
Polyphenylene Sulfide (PPS)
Actuator Type
Slide (Standard)
Mechanical Life
1,000 Cycles
Actuator Level
Flush, Recessed
Electrical Life
1,000 Cycles
Contact Material
Copper Alloy
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
416131160801Würth Elektronik999732-416131160801CT-ND2,81000 KčSimilar
CHS-01TBNidec Components48 425563-1004-1-ND0,93000 KčSimilar
In-Stock: 2 139
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
164,88000 Kč64,88 Kč
1054,44800 Kč544,48 Kč
2550,47080 Kč1 261,77 Kč
10044,96300 Kč4 496,30 Kč
25041,74908 Kč10 437,27 Kč
50039,56696 Kč19 783,48 Kč
1 00037,60343 Kč37 603,43 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50035,33468 Kč88 336,70 Kč
5 00033,85272 Kč169 263,60 Kč
Manufacturers Standard Package
Unit Price without VAT:64,88000 Kč
Unit Price with VAT:78,50480 Kč