Dip Switch SPST 7 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 7 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC

SDA07H0SBR

DigiKey Part Number
CKN9496TR-ND - Tape & Reel (TR)
CKN9496CT-ND - Cut Tape (CT)
CKN9496DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDA07H0SBR
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 7 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
SDA07H0SBR Models
Product Attributes
Filter Similar Products
Category
Height Above Board
0.175" (4.45mm)
Manufacturer
C&K
Mounting Type
Surface Mount
Series
Termination Style
Gull Wing
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Pitch
0.100" (2.54mm), Full
Part Status
Active
Washable
Yes
Circuit
SPST
Features
Tape Seal
Number of Positions
7
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
25mA
Body Material
Polyphenylene Sulfide (PPS)
Voltage Rating
24VDC
Length
0.778" (19.76mm)
Actuator Type
Slide (Standard)
Mechanical Life
1,000 Cycles
Actuator Level
Flush, Recessed
Electrical Life
1,000 Cycles
Contact Material
Beryllium Copper
Base Product Number
Contact Finish
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SD07H0SBC&K204CKN6123-ND80,29000 KčParametric Equivalent
90HBW07PTGrayhill Inc.232GH7241-ND185,41000 KčParametric Equivalent
In-Stock: 11 399
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
175,50000 Kč75,50 Kč
1063,15000 Kč631,50 Kč
2558,52880 Kč1 463,22 Kč
10052,15130 Kč5 215,13 Kč
25048,44816 Kč12 112,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
75044,59517 Kč33 446,38 Kč
1 50042,49169 Kč63 737,53 Kč
2 25041,37462 Kč93 092,90 Kč
3 75040,08127 Kč150 304,76 Kč
5 25039,29577 Kč206 302,79 Kč
Manufacturers Standard Package
Unit Price without VAT:75,50000 Kč
Unit Price with VAT:91,35500 Kč