
90HBW07PT | |
|---|---|
DigiKey Part Number | GH7241-ND |
Manufacturer | |
Manufacturer Product Number | 90HBW07PT |
Description | SWITCH DIP SLIDE SPST 25MA 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 7 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Height Above Board 0.190" (4.83mm) |
Manufacturer Grayhill Inc. | Mounting Type Surface Mount |
Series | Termination Style Gull Wing |
Packaging Tube | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 7 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Thermoplastic |
Voltage Rating 24VDC | Length 0.770" (19.56mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,41000 Kč | 185,41 Kč |
| 23 | 143,62174 Kč | 3 303,30 Kč |
| 46 | 135,63326 Kč | 6 239,13 Kč |
| 115 | 126,04704 Kč | 14 495,41 Kč |
| 253 | 118,73209 Kč | 30 039,22 Kč |
| 506 | 113,01415 Kč | 57 185,16 Kč |
| 1 012 | 107,94329 Kč | 109 238,61 Kč |
| Unit Price without VAT: | 185,41000 Kč |
|---|---|
| Unit Price with VAT: | 224,34610 Kč |


