
219-7LPSTRF | |
|---|---|
DigiKey Part Number | 119-219-7LPSTRFTR-ND - Tape & Reel (TR) 119-219-7LPSTRFCT-ND - Cut Tape (CT) 119-219-7LPSTRFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 219-7LPSTRF |
Description | SWITCH DIP SLIDE SPST 100MA 20V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 7 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC |
Datasheet | Datasheet |
Category | Contact Material Beryllium Copper |
Manufacturer CTS Electrocomponents | Contact Finish Gold |
Series | Height Above Board 0.160" (4.06mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 7 | Washable Yes |
Current Rating (Amps) 100mA | Features Epoxy Sealed Terminals, Tape Seal |
Voltage Rating 20VDC | Operating Temperature -55°C ~ 85°C |
Actuator Type Slide (Standard) | Length 0.758" (19.25mm) |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,78000 Kč | 23,78 Kč |
| 10 | 20,14600 Kč | 201,46 Kč |
| 25 | 18,72840 Kč | 468,21 Kč |
| 100 | 16,69070 Kč | 1 669,07 Kč |
| 250 | 15,46476 Kč | 3 866,19 Kč |
| 500 | 14,61554 Kč | 7 307,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,83888 Kč | 13 838,88 Kč |
| 2 000 | 13,13719 Kč | 26 274,38 Kč |
| 3 000 | 12,76120 Kč | 38 283,60 Kč |
| 5 000 | 12,32297 Kč | 61 614,85 Kč |
| 7 000 | 12,05519 Kč | 84 386,33 Kč |
| 10 000 | 11,78903 Kč | 117 890,30 Kč |
| Unit Price without VAT: | 23,78000 Kč |
|---|---|
| Unit Price with VAT: | 28,77380 Kč |




