

SDA01H0SBR | |
|---|---|
DigiKey Part Number | CKN9490TR-ND - Tape & Reel (TR) CKN9490CT-ND - Cut Tape (CT) CKN9490DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDA01H0SBR |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 1 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | SDA01H0SBR Models |
Category | Height Above Board 0.175" (4.45mm) |
Manufacturer C&K | Mounting Type Surface Mount |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable No |
Circuit SPST | Features Tape Seal |
Number of Positions 1 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 24VDC | Length 0.178" (4.52mm) |
Actuator Type Slide (Standard) | Mechanical Life 1,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |
Contact Material Beryllium Copper | Base Product Number |
Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,43000 Kč | 49,43 Kč |
| 10 | 41,56500 Kč | 415,65 Kč |
| 25 | 38,54920 Kč | 963,73 Kč |
| 100 | 34,33440 Kč | 3 433,44 Kč |
| 250 | 31,85552 Kč | 7 963,88 Kč |
| 500 | 30,16414 Kč | 15 082,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 27,81721 Kč | 41 725,82 Kč |
| 3 000 | 26,54286 Kč | 79 628,58 Kč |
| 4 500 | 25,86791 Kč | 116 405,59 Kč |
| 7 500 | 25,08808 Kč | 188 160,60 Kč |
| Unit Price without VAT: | 49,43000 Kč |
|---|---|
| Unit Price with VAT: | 59,81030 Kč |











