



S802C31S2WCQ | |
|---|---|
DigiKey Part Number | CKC5012-ND |
Manufacturer | |
Manufacturer Product Number | S802C31S2WCQ |
Description | SWITCH SLIDE DPDT 15A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | S802C31S2WCQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 15A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Snap on Cap | |
Actuator Length | 5.08mm | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Panel Mount, Snap-In | |
Termination Style | Wire Leads | |
Features | Red Actuator | |
Operating Temperature | -30°C ~ 65°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 4.57mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,64000 Kč | 261,64 Kč |
| 10 | 216,82500 Kč | 2 168,25 Kč |
| 72 | 184,45000 Kč | 13 280,40 Kč |
| 144 | 174,87979 Kč | 25 182,69 Kč |
| 288 | 166,27865 Kč | 47 888,25 Kč |
| 504 | 160,02810 Kč | 80 654,16 Kč |
| 1 008 | 153,10896 Kč | 154 333,83 Kč |
| Unit Price without VAT: | 261,64000 Kč |
|---|---|
| Unit Price with VAT: | 316,58440 Kč |



