



S202121SS03Q | |
|---|---|
DigiKey Part Number | CKN10659-ND |
Manufacturer | |
Manufacturer Product Number | S202121SS03Q |
Description | SWITCH SLIDE DPDT 6A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | S202121SS03Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On (Line Voltage Selector) | |
Current Rating (Amps) | 6A (AC), 1A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Screwdriver Slot | |
Actuator Length | 1.27mm | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | 115V-230V Marking | |
Operating Temperature | -30°C ~ 65°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 4.57mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,08000 Kč | 132,08 Kč |
| 10 | 110,05100 Kč | 1 100,51 Kč |
| 90 | 91,72622 Kč | 8 255,36 Kč |
| 180 | 86,83489 Kč | 15 630,28 Kč |
| 270 | 84,18952 Kč | 22 731,17 Kč |
| 540 | 80,03737 Kč | 43 220,18 Kč |
| 1 080 | 76,34037 Kč | 82 447,60 Kč |
| 2 520 | 76,08125 Kč | 191 724,75 Kč |
| Unit Price without VAT: | 132,08000 Kč |
|---|---|
| Unit Price with VAT: | 159,81680 Kč |




