Slide Switch DPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch DPDT Panel Mount
V80212SS05Q
V80212SS05Q

V80212SS05Q

DigiKey Part Number
CKC3002-ND
Manufacturer
Manufacturer Product Number
V80212SS05Q
Description
SWITCH SLIDE DPDT 10A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Slide Switch DPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
V80212SS05Q Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Screwdriver Slot
Manufacturer
C&K
Actuator Length
Flush
Series
Contact Material
Copper
Packaging
Bulk
Contact Finish
Silver
Part Status
Active
Mounting Type
Panel Mount
Circuit
DPDT
Termination Style
Quick Connect - 0.110" (2.8mm)
Contact Timing
Not Specified
Features
115V-230V Marking
Switch Function
On-On (Line Voltage Selector)
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
10A (AC), 4A (DC)
Actuator Material
Polyester, Glass Filled
Voltage Rating - AC
125 V
Electrical Life
10,000 Cycles
Voltage Rating - DC
30 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 920
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1188,12000 Kč188,12 Kč
10156,20800 Kč1 562,08 Kč
50136,66200 Kč6 833,10 Kč
100129,28320 Kč12 928,32 Kč
250120,56980 Kč30 142,45 Kč
500114,76532 Kč57 382,66 Kč
1 000109,61630 Kč109 616,30 Kč
Manufacturers Standard Package
Unit Price without VAT:188,12000 Kč
Unit Price with VAT:227,62520 Kč