



46206LFRX | |
|---|---|
DigiKey Part Number | SC1817-ND |
Manufacturer | |
Manufacturer Product Number | 46206LFRX |
Description | SWITCH SLIDE DPDT 3A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On (Line Voltage Selector) | |
Current Rating (Amps) | 3A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Screwdriver Slot | |
Actuator Length | Flush | |
Contact Material | Copper Alloy | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | 115V-230V Marking | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Thermoplastic | |
Switch Travel | 4.78mm | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,27000 Kč | 98,27 Kč |
| 10 | 82,08100 Kč | 820,81 Kč |
| 25 | 76,04640 Kč | 1 901,16 Kč |
| 100 | 67,79410 Kč | 6 779,41 Kč |
| 300 | 62,16597 Kč | 18 649,79 Kč |
| 500 | 59,83884 Kč | 29 919,42 Kč |
| 1 000 | 56,97366 Kč | 56 973,66 Kč |
| 2 500 | 53,68290 Kč | 134 207,25 Kč |
| Unit Price without VAT: | 98,27000 Kč |
|---|---|
| Unit Price with VAT: | 118,90670 Kč |



