

S202121MS02Q | |
|---|---|
DigiKey Part Number | CKC5115-ND |
Manufacturer | |
Manufacturer Product Number | S202121MS02Q |
Description | SWITCH SLIDE DPDT 6A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | S202121MS02Q Models |
Category | Actuator Length 1.27mm |
Manufacturer C&K | Contact Material Copper |
Series | Contact Finish Silver |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit DPDT | Features 115V-230V Marking |
Contact Timing Not Specified | Operating Temperature -30°C ~ 65°C |
Switch Function On-On (Line Voltage Selector) | Actuator Material Polyamide (PA66), Nylon 6/6 |
Current Rating (Amps) 6A (AC), 1A (DC) | Switch Travel 4.57mm |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Voltage Rating - DC 125 V | Base Product Number |
Actuator Type Screwdriver Slot |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,37000 Kč | 142,37 Kč |
| 10 | 118,53400 Kč | 1 185,34 Kč |
| 90 | 98,82356 Kč | 8 894,12 Kč |
| 180 | 93,57528 Kč | 16 843,55 Kč |
| 270 | 90,73937 Kč | 24 499,63 Kč |
| 540 | 86,29206 Kč | 46 597,71 Kč |
| 1 080 | 82,33685 Kč | 88 923,80 Kč |
| 2 520 | 78,13373 Kč | 196 897,00 Kč |
| Unit Price without VAT: | 142,37000 Kč |
|---|---|
| Unit Price with VAT: | 172,26770 Kč |










