Image for PVA1 OA H1 3.5N SNA V2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PVA1 OA H1 3.5N SNA V2

DigiKey Part Number
108-PVA1OAH13.5NSNAV2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PVA1 OA H1 3.5N SNA V2
Description
Y17P12142FP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO Keyswitch Through Hole
Datasheet
 Datasheet
EDA/CAD Models
PVA1 OA H1 3.5N SNA V2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Through Hole
Type
Keyswitch
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
32 V
Actuator Type
Plunger for Cap
Color - Actuator/Cap
White
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-40°C ~ 85°C
Mechanical Life
-
Electrical Life
100,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50032,08943 Kč48 134,14 Kč
Manufacturers Standard Package
Unit Price without VAT:32,08943 Kč
Unit Price with VAT:38,82821 Kč