M8373110232 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


E-Switch
In Stock: 1 134
Unit Price: 80,82000 Kč
Datasheet

Similar


E-Switch
In Stock: 1 473
Unit Price: 79,57000 Kč
Datasheet
M83731/10-232
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M83731/10-232

M8373110232

DigiKey Part Number
CKN10116-ND
Manufacturer
Manufacturer Product Number
M8373110232
Description
SWITCH TOGGLE DPDT 5A 115V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
115 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
10.41mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
Circular - 6.35mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-25°C ~ 71°C
Actuator Material
Brass, Chrome Plated
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 166,06000 Kč1 166,06 Kč
101 005,86000 Kč10 058,60 Kč
25948,18160 Kč23 704,54 Kč
50906,66740 Kč45 333,37 Kč
100866,89040 Kč86 689,04 Kč
250816,85680 Kč204 214,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 166,06000 Kč
Unit Price with VAT:1 410,93260 Kč