



L201011MS02QE | |
|---|---|
DigiKey Part Number | CKN11389-ND |
Manufacturer | |
Manufacturer Product Number | L201011MS02QE |
Description | SWITCH SLIDE DPST 4A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPST Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | L201011MS02QE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST | |
Contact Timing | Not Specified | |
Switch Function | On-Off | |
Current Rating (Amps) | 4A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard | |
Actuator Length | 5.08mm | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 65°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 3.81mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,10000 Kč | 183,10 Kč |
| 10 | 152,11000 Kč | 1 521,10 Kč |
| 25 | 140,90480 Kč | 3 522,62 Kč |
| 100 | 125,87670 Kč | 12 587,67 Kč |
| 250 | 117,37212 Kč | 29 343,03 Kč |
| 500 | 111,70432 Kč | 55 852,16 Kč |
| 1 000 | 106,67509 Kč | 106 675,09 Kč |
| Unit Price without VAT: | 183,10000 Kč |
|---|---|
| Unit Price with VAT: | 221,55100 Kč |



