Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
KST243JLFG
KST243JLFG

KST243J LFG

DigiKey Part Number
108-KST243JLFGTR-ND - Tape & Reel (TR)
108-KST243JLFGCT-ND - Cut Tape (CT)
108-KST243JLFGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KST243J LFG
Description
SWITCH TACTILE SPST-NO 0.01A 32V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.01A @ 32VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
5.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
6.20mm x 6.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
350gf
Ingress Protection
IP40
Features
-
Operating Temperature
-40°C ~ 125°C
Actuator Material
Rubber
Switch Travel
1.30mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 238
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
138,01000 Kč38,01 Kč
1032,06400 Kč320,64 Kč
2529,76680 Kč744,17 Kč
10026,51630 Kč2 651,63 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00022,06071 Kč22 060,71 Kč
2 00020,98278 Kč41 965,56 Kč
3 00020,40789 Kč61 223,67 Kč
Manufacturers Standard Package
Unit Price without VAT:38,01000 Kč
Unit Price with VAT:45,99210 Kč