Optoisolator Transistor Output 5000Vrms 2 Channel 8-SO Stretched
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-K54L-560E

DigiKey Part Number
516-ACPL-K54L-560ETR-ND - Tape & Reel (TR)
516-ACPL-K54L-560ECT-ND - Cut Tape (CT)
516-ACPL-K54L-560EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACPL-K54L-560E
Description
OPTOISO 5KV TRANS 8-SO STRETCHED
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 2 Channel 8-SO Stretched
Datasheet
 Datasheet
EDA/CAD Models
ACPL-K54L-560E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
2
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
93% @ 3mA
Current Transfer Ratio (Max)
200% @ 3mA
Turn On / Turn Off Time (Typ)
200ns, 380ns
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
24V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.5V
Current - DC Forward (If) (Max)
20 mA
Vce Saturation (Max)
-
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.268", 6.81mm Width)
Supplier Device Package
8-SO Stretched
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 967
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1111,92000 Kč111,92 Kč
1083,59300 Kč835,93 Kč
10066,83660 Kč6 683,66 Kč
50059,88462 Kč29 942,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00057,13661 Kč57 136,61 Kč
2 00055,12395 Kč110 247,90 Kč
3 00054,09421 Kč162 282,63 Kč
Manufacturers Standard Package
Unit Price without VAT:111,92000 Kč
Unit Price with VAT:135,42320 Kč