
APB3227SURKZGKC | |
|---|---|
DigiKey Part Number | 754-2108-2-ND - Tape & Reel (TR) 754-2108-1-ND - Cut Tape (CT) 754-2108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APB3227SURKZGKC |
Description | LED GREEN/RED CLEAR 4SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green, Red 525nm Green, 630nm Red LED Indication - Discrete 3.3V Green, 1.95V Red 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APB3227SURKZGKC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.70mm x 2.00mm | |
Voltage - Forward (Vf) (Typ) | 3.3V Green, 1.95V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 100° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm Green, 645nm Red | |
Features | - | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.70mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 11,75900 Kč | 117,59 Kč |
| 100 | 8,60500 Kč | 860,50 Kč |
| 500 | 7,19476 Kč | 3 597,38 Kč |
| 1 000 | 6,73259 Kč | 6 732,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,33993 Kč | 12 679,86 Kč |
| 4 000 | 6,00700 Kč | 24 028,00 Kč |
| 6 000 | 5,83629 Kč | 35 017,74 Kč |
| 10 000 | 5,64355 Kč | 56 435,50 Kč |
| 14 000 | 5,52891 Kč | 77 404,74 Kč |
| 20 000 | 5,41718 Kč | 108 343,60 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |





