

KSS331G LFS | |
---|---|
DigiKey Part Number | 401-1101-2-ND - Tape & Reel (TR) 401-1101-1-ND - Cut Tape (CT) 401-1101-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSS331G LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | KSS331G LFS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 50VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 7.60mm x 3.70mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 250gf | |
Ingress Protection | IP40 | |
Features | Tactile Feedback | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.30mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 17,29000 Kč | 17,29 Kč |
10 | 14,76800 Kč | 147,68 Kč |
25 | 13,73960 Kč | 343,49 Kč |
100 | 12,25850 Kč | 1 225,85 Kč |
250 | 11,35568 Kč | 2 838,92 Kč |
500 | 10,72578 Kč | 5 362,89 Kč |
1 000 | 10,14671 Kč | 10 146,71 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 9,33802 Kč | 28 014,06 Kč |
6 000 | 8,89639 Kč | 53 378,34 Kč |
9 000 | 8,66181 Kč | 77 956,29 Kč |
15 000 | 8,39007 Kč | 125 851,05 Kč |
21 000 | 8,22507 Kč | 172 726,47 Kč |
Unit Price without VAT: | 17,29000 Kč |
---|---|
Unit Price with VAT: | 20,92090 Kč |