
5972603507F | |
|---|---|
DigiKey Part Number | 350-2324-2-ND - Tape & Reel (TR) 350-2324-1-ND - Cut Tape (CT) 350-2324-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5972603507F |
Description | LED BLUE CLEAR 0605 SMD R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.2V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.55mm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.15mm W | |
Height (Max) | 0.55mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,85000 Kč | 55,85 Kč |
| 10 | 40,48400 Kč | 404,84 Kč |
| 100 | 31,30590 Kč | 3 130,59 Kč |
| 500 | 27,27052 Kč | 13 635,26 Kč |
| 1 000 | 25,95521 Kč | 25 955,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 24,75685 Kč | 74 270,55 Kč |
| 6 000 | 23,88544 Kč | 143 312,64 Kč |
| Unit Price without VAT: | 55,85000 Kč |
|---|---|
| Unit Price with VAT: | 67,57850 Kč |






