

KSS321G LFS | |
|---|---|
DigiKey Part Number | 108-KSS321GLFSTR-ND - Tape & Reel (TR) 108-KSS321GLFSCT-ND - Cut Tape (CT) 108-KSS321GLFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSS321G LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | KSS321G LFS Models |
Category | Termination Style Gull Wing |
Mfr | Outline 7.60mm x 3.70mm |
Series | Illumination Non-Illuminated |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Force 200gf |
Part Status Active | Ingress Protection IP40 |
Circuit SPST-NO | Features Tactile Feedback |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 50VDC | Switch Travel 0.30mm |
Actuator Type Rectangular Button | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Orientation Side Actuated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,68378 Kč | 32 051,34 Kč |
| 6 000 | 10,18410 Kč | 61 104,60 Kč |
| 9 000 | 9,91901 Kč | 89 271,09 Kč |
| 15 000 | 9,61220 Kč | 144 183,00 Kč |
| 21 000 | 9,42596 Kč | 197 945,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 16,88200 Kč | 168,82 Kč |
| 25 | 15,70640 Kč | 392,66 Kč |
| 100 | 14,00780 Kč | 1 400,78 Kč |
| 250 | 12,97592 Kč | 3 243,98 Kč |
| 500 | 12,25864 Kč | 6 129,32 Kč |
| 1 000 | 11,60056 Kč | 11 600,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 14,51000 Kč | 145,10 Kč |
| 25 | 13,94280 Kč | 348,57 Kč |
| 100 | 12,10320 Kč | 1 210,32 Kč |
| 250 | 11,04412 Kč | 2 761,03 Kč |
| 500 | 10,26298 Kč | 5 131,49 Kč |
| 1 000 | 9,20321 Kč | 9 203,21 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |











