KSL0M532LFT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KSL0M532LFT

KSL0V511 LFTR

DigiKey Part Number
KSL0V511LFTR-ND
Manufacturer
Manufacturer Product Number
KSL0V511 LFTR
Description
SWITCH TACTILE SPST-NO 0.05A 32V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Last Time Buy
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 32VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
8.53mm
Actuator Orientation
Side Actuated
Termination Style
PC Pin
Outline
8.00mm x 8.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
500gf
Ingress Protection
IP60 - Dust Tight
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.70mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 287
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 30.11.2025
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119,14000 Kč19,14 Kč
1016,37400 Kč163,74 Kč
2515,22160 Kč380,54 Kč
10013,56760 Kč1 356,76 Kč
25012,57100 Kč3 142,75 Kč
50011,87940 Kč5 939,70 Kč
1 00011,24689 Kč11 246,89 Kč
2 50010,50345 Kč26 258,63 Kč
5 00010,01289 Kč50 064,45 Kč
Manufacturers Standard Package
Unit Price without VAT:19,14000 Kč
Unit Price with VAT:23,15940 Kč