
784-623 | |
|---|---|
DigiKey Part Number | 2946-784-623-ND |
Manufacturer | |
Manufacturer Product Number | 784-623 |
Description | TERM BLK 1POS GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Gray Plug Connection 10.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 784-623 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug Connection | |
Mounting Type | DIN Rail | |
Number of Positions | 1 | |
Number of Levels | 1 | |
Terminal - Width | 10.0mm | |
Termination Style | Plug Receptacles, Push In, Spring | |
Current - IEC | 57 A | |
Voltage - IEC | 400 V | |
Wire Gauge or Range - AWG | 8-24 AWG | |
Wire Gauge or Range - mm² | 0.2-10mm² | |
Features | - | |
Housing Color | Gray | |
Length | - | |
Height (Max) | 1.713" (43.50mm) | |
Material - Insulation | - | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm ~ 13mm | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 331,96000 Kč | 331,96 Kč |
| Unit Price without VAT: | 331,96000 Kč |
|---|---|
| Unit Price with VAT: | 401,67160 Kč |










