
PB1000 | |
|---|---|
DigiKey Part Number | 4878-PB1000-ND |
Manufacturer | |
Manufacturer Product Number | PB1000 |
Description | BRIDGE RECT 1PHASE 50V 7A PB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 50 V Through Hole PB |
Datasheet | Datasheet |
EDA/CAD Models | PB1000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 50 V | |
Current - Average Rectified (Io) | 7 A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-Square, PB | |
Supplier Device Package | PB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 16,94748 Kč | 6 778,99 Kč |
| Unit Price without VAT: | 16,94748 Kč |
|---|---|
| Unit Price with VAT: | 20,50645 Kč |










