

KSC931G LFS | |
|---|---|
DigiKey Part Number | CKN10432TR-ND - Tape & Reel (TR) CKN10432CT-ND - Cut Tape (CT) CKN10432DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSC931G LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSC931G LFS Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.20mm x 6.20mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 255gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 32VDC | Switch Travel 0.40mm |
Actuator Type Plunger for Cap | Mechanical Life 300,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 7.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,99000 Kč | 28,99 Kč |
| 10 | 24,52600 Kč | 245,26 Kč |
| 25 | 22,79080 Kč | 569,77 Kč |
| 100 | 20,30700 Kč | 2 030,70 Kč |
| 250 | 18,82000 Kč | 4 705,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | 16,92479 Kč | 16 078,55 Kč |
| 1 900 | 16,07542 Kč | 30 543,30 Kč |
| 2 850 | 15,62092 Kč | 44 519,62 Kč |
| 4 750 | 15,09179 Kč | 71 686,00 Kč |
| 6 650 | 14,76892 Kč | 98 213,32 Kč |
| 9 500 | 14,44799 Kč | 137 255,90 Kč |
| Unit Price without VAT: | 28,99000 Kč |
|---|---|
| Unit Price with VAT: | 35,07790 Kč |





