
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.01A @ 50VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 4.60mm x 2.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 300gf | |
Ingress Protection | IP40 | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Actuator Material | - | |
Switch Travel | 0.30mm | |
Mechanical Life | 100,000 Cycles |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 8,33200 Kč | 24 996,00 Kč |
15 000 | 8,12370 Kč | 121 855,50 Kč |
Unit Price without VAT: | 8,33200 Kč |
---|---|
Unit Price with VAT: | 10,08172 Kč |