



Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Contact Rating @ Voltage | 0.1A @ 32VDC | |
Actuator Type | Translucent | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 12.40mm | |
Actuator Orientation | Side Actuated | |
Termination Style | PC Pin | |
Outline | 8.00mm x 10.10mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | - | |
Operating Force | 400gf | |
Ingress Protection | IP40 | |
Features | Tactile Feedback | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 1.20mm | |
Mechanical Life | 25,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,01000 Kč | 216,01 Kč |
| 10 | 179,20000 Kč | 1 792,00 Kč |
| 60 | 154,54117 Kč | 9 272,47 Kč |
| 120 | 146,33767 Kč | 17 560,52 Kč |
| 300 | 136,70730 Kč | 41 012,19 Kč |
| 540 | 131,24635 Kč | 70 873,03 Kč |
| 1 020 | 125,94492 Kč | 128 463,82 Kč |
| Unit Price without VAT: | 216,01000 Kč |
|---|---|
| Unit Price with VAT: | 261,37210 Kč |











