
0678H0500-02 | |
|---|---|
DigiKey Part Number | 5923-0678H0500-02TR-ND - Tape & Reel (TR) 5923-0678H0500-02CT-ND - Cut Tape (CT) 5923-0678H0500-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0678H0500-02 |
Description | FUSE BRD MNT 500MA 250VAC 125VDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0678H0500-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 300A AC, 2kA DC | |
Melting I²t | 0.03 | |
Approval Agency | AEC-Q200, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.386" L x 0.120" W x 0.120" H (9.80mm x 3.05mm x 3.05mm) | |
DC Cold Resistance | 0.66 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 5 | 21,54400 Kč | 107,72 Kč |
| 10 | 19,86400 Kč | 198,64 Kč |
| 50 | 16,47500 Kč | 823,75 Kč |
| 100 | 15,20260 Kč | 1 520,26 Kč |
| 250 | 13,66296 Kč | 3 415,74 Kč |
| 500 | 12,59964 Kč | 6 299,82 Kč |
| 1 000 | 11,61420 Kč | 11 614,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,70079 Kč | 21 401,58 Kč |
| 4 000 | 9,85358 Kč | 39 414,32 Kč |
| 6 000 | 9,38649 Kč | 56 318,94 Kč |
| 10 000 | 8,82613 Kč | 88 261,30 Kč |
| 14 000 | 8,67874 Kč | 121 502,36 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |

