Slide Switch SPDT Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch SPDT Surface Mount, Right Angle
JS102011SAQN
JS102011SAQN

JS102011SAQN

DigiKey Part Number
401-1999-2-ND - Tape & Reel (TR)
401-1999-1-ND - Cut Tape (CT)
401-1999-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JS102011SAQN
Description
SWITCH SLIDE SPDT 300MA 6V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
JS102011SAQN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length
2.00mm
Manufacturer
C&K
Contact Material
Copper Alloy
Series
Contact Finish
Silver
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount, Right Angle
Part Status
Active
Termination Style
Gull Wing
Circuit
SPDT
Operating Temperature
-40°C ~ 85°C
Contact Timing
Not Specified
Actuator Material
Polyamide (PA46), Nylon 4/6
Switch Function
On-On
Switch Travel
2.00mm
Current Rating (Amps)
300mA (DC)
Electrical Life
5,000 Cycles
Voltage Rating - DC
6 V
Base Product Number
Actuator Type
Standard
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 64 038
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,73000 Kč17,73 Kč
1015,16200 Kč151,62 Kč
2514,10680 Kč352,67 Kč
10012,58000 Kč1 258,00 Kč
25011,65320 Kč2 913,30 Kč
50011,00712 Kč5 503,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00010,41357 Kč10 413,57 Kč
2 0009,87477 Kč19 749,54 Kč
3 0009,58512 Kč28 755,36 Kč
5 0009,24666 Kč46 233,30 Kč
7 0009,03949 Kč63 276,43 Kč
10 0008,83314 Kč88 331,40 Kč
Manufacturers Standard Package
Unit Price without VAT:17,73000 Kč
Unit Price with VAT:21,45330 Kč