
GD25Q16CTIGR | |
|---|---|
DigiKey Part Number | 1970-1010-2-ND - Tape & Reel (TR) 1970-1010-1-ND - Cut Tape (CT) 1970-1010-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25Q16CTIGR |
Description | IC FLASH 16MBIT SPI/QUAD 8SOP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 120 MHz 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 120 MHz | |
Write Cycle Time - Word, Page | 50µs, 2.4ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 17,32300 Kč | 173,23 Kč |
| 25 | 16,84880 Kč | 421,22 Kč |
| 50 | 16,49180 Kč | 824,59 Kč |
| 100 | 16,12860 Kč | 1 612,86 Kč |
| 250 | 15,64520 Kč | 3 911,30 Kč |
| 500 | 15,27898 Kč | 7 639,49 Kč |
| 1 000 | 14,91362 Kč | 14 913,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,33953 Kč | 43 018,59 Kč |
| 6 000 | 13,98204 Kč | 83 892,24 Kč |
| 9 000 | 13,77532 Kč | 123 977,88 Kč |
| 15 000 | 13,51756 Kč | 202 763,40 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |











