Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
ITS50FR2ST
ITS50FR2ST

ITS50FR2ST

DigiKey Part Number
CKN10455-ND
Manufacturer
Manufacturer Product Number
ITS50FR2ST
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
ITS50FR2ST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Outline
8.30mm x 9.70mm
Series
Illumination
Illuminated
Packaging
Tray
Illumination Type, Color
LED, White
Part Status
Active
Illumination Voltage (Nominal)
3.6 VDC
Circuit
SPST-NO
Operating Force
160gf
Switch Function
Off-Mom
Operating Temperature
-25°C ~ 70°C
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Material
Polyamide (PA), Nylon
Actuator Type
Plunger for Cap
Switch Travel
0.25mm
Mounting Type
Mechanical Life
50,000 Cycles
Actuator Orientation
Side Actuated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 208
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1172,06000 Kč172,06 Kč
10143,02700 Kč1 430,27 Kč
25132,47400 Kč3 311,85 Kč
200112,15045 Kč22 430,09 Kč
400107,33648 Kč42 934,59 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:172,06000 Kč
Unit Price with VAT:208,19260 Kč