


ITS40FV3SR | |
|---|---|
DigiKey Part Number | CKN10453CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ITS40FV3SR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ITS40FV3SR Models |
Category | Termination Style J Lead |
Mfr | Outline 7.50mm x 7.00mm |
Series | Illumination Illuminated |
Packaging Cut Tape (CT) | Illumination Type, Color LED, Blue |
Part Status Active | Illumination Voltage (Nominal) 3.6 VDC |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyamide (PA), Nylon |
Actuator Type Plunger for Cap | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 50,000 Cycles |
Actuator Orientation Top Actuated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,44000 Kč | 137,44 Kč |
| 10 | 125,40400 Kč | 1 254,04 Kč |
| 25 | 114,05440 Kč | 2 851,36 Kč |
| 100 | 98,53180 Kč | 9 853,18 Kč |
| 250 | 89,57520 Kč | 22 393,80 Kč |
| Unit Price without VAT: | 137,44000 Kč |
|---|---|
| Unit Price with VAT: | 166,30240 Kč |




